Hubbell HBL2415 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Package/Case | 125 |
| Color | White |
| Contact Material | Brass |
| Current Rating | 20A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.