Hubbell HBL2431S technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 20A |
| Gender | Male |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2431S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.