Hubbell HBL2523 technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 20A |
| Gender | Female |
| Max Current Rating | 20A |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.