Hubbell HBL2526 technical specifications.
| Current Rating | 20A |
| Gender | Female |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 480V |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.