CONNECTOR, POWER ENTRY, 2P3W, 50A 250V; Connector Type:Hospital Grade Power Entry; Current Rating:50A; Connector Colour:Grey; Connector Body Material:Steel Body; Voltage Rating VAC:250V ;RoHS Compliant: No
Current Rating50A
Quick Jump:
Technical Specifications
Hubbell HBL25525 technical specifications.
General
Current Rating
50A
Compliance
RoHS
Not Compliant
Datasheet
Hubbell HBL25525 Datasheet
Download the complete datasheet for Hubbell HBL25525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.