Hubbell HBL2623SW technical specifications.
| Gender | Female |
| Number of Poles | 2 |
| Orientation | Straight |
| Resistance | -30R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2623SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.