Hubbell HBL2625F technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 30A |
| Gender | Male |
| Max Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2625F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.