Hubbell HBL26410 technical specifications.
| Current Rating | 60A |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL26410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.