Hubbell HBL26522 technical specifications.
| Body Material | Steel |
| Current Rating | 60A |
| Gender | Female |
| Mount | Flanges |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | HUBBELLOCK |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL26522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.