Hubbell HBL2713SR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Output Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2713SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.