Hubbell HBL2720RT technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | HBL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hubbell HBL2720RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.