Hubbell HBL2723SW technical specifications.
| Current Rating | 30A |
| Gender | Female |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2723SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.