Hubbell HBL2725 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | TWIST-LOCK |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Weight | 0.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
