This 30A power connector features a brass contact material with a brass plating, a maximum operating temperature range of -40°C to 75°C, and a maximum voltage rating of 480V AC. It is rated for 30A and has a DC rated voltage of 48V. The connector is panel mount with a screw termination and is rated for IP66. It is not RoHS compliant and has approvals from UL and CSA.
Hubbell HBL2731SW technical specifications.
| Approvals | UL, CSA |
| Color | Black, White |
| Contact Material | Brass |
| Contact Plating | Brass |
| Contact Type | Pin |
| Current Rating | 30A |
| Gender | Male |
| Max Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 3 |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2731SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
