Hubbell HBL2733 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White |
| Contact Material | Brass |
| Max Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 3 |
| Orientation | Straight |
| Ratings | IP20 |
| Resistance | -30R |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.