Hubbell HBL2741SW technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 30A |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2741SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.