Hubbell HBL2765 technical specifications.
| Gender | Male |
| Mount | Flanges |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.