Hubbell HBL2820 technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 30A |
| Gender | Female |
| Max Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Resistance | -30R |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL2820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.