Hubbell HBL303SS technical specifications.
| Gender | Male |
| Max Current Rating | 30A |
| Mount | Panel |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL303SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.