Hubbell HBL332NM technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2Power/1Ground |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 32A |
| Max Voltage Rating | 230V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hubbell HBL332NM to view detailed technical specifications.
No datasheet is available for this part.