Hubbell HBL3335C technical specifications.
| Package/Case | 125 |
| Gender | Female |
| Mount | Flanges |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL3335C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.