Hubbell HBL3431C technical specifications.
| Package/Case | 120 |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL3431C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.