Hubbell HBL3521C technical specifications.
| Approvals | UL, CSA |
| Color | Black, White |
| Contact Material | Brass |
| Contact Type | Pin |
| Number of Contacts | 5 |
| Number of Poles | 4 |
| Ratings | IP20 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL3521C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.