Hubbell HBL3523C technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 10A |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL3523C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.