Hubbell HBL3777 technical specifications.
| Gender | Male |
| Max Current Rating | 50A |
| Max Voltage Rating (DC) | 250.6kV |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL3777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.