Hubbell HBL400FR technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 400A |
| Gender | Female |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL400FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.