Hubbell HBL400MR technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Contact Material | Brass |
| Current Rating | 400A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL400MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.