Hubbell HBL4550 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 15A |
| Reach SVHC Compliant | Unknown |
| Resistance | -15R |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL4550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
