Hubbell HBL4560 technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 15A |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL4560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.