Hubbell HBL4773VY technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 15A |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Ratings | IP20 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL4773VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.