Hubbell HBL5240 technical specifications.
| Body Material | Plastic |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Flanges |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
