Hubbell HBL5258I technical specifications.
| Package/Case | 125 |
| Current Rating | 15A |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5258I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
