
15A, 125V straight blade plug with 2 poles and 3 contacts, featuring brass pin contacts and screw termination. Constructed with durable black nylon/polyamide body material, this male connector is rated IP20 and UL94 HB for flammability. Approved by UL and CSA, it operates within a temperature range of -40°C to 75°C.
Hubbell HBL5266C technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL5266C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
