Hubbell HBL5461I technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Resistance | -20R |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5461I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.