
Power entry connector, plug type, featuring a straight, male gender with 3 contacts and 2 poles. Rated for 20A and 250V AC/DC, with a maximum operating temperature of 75°C and a minimum of -40°C. Constructed with a black nylon/polyamide body, brass contacts and plating, and screw termination. Approvals include UL and CSA, with UL94 HB flammability rating and IP20 protection.
Hubbell HBL5466C technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass |
| Contact Type | Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Insulgrip |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 68g |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL5466C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
