Hubbell HBL5478C technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 20A |
| Fuse Current | 20A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Insulgrip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5478C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
