Hubbell HBL5656 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 15A |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
