Hubbell HBL5658 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
