Hubbell HBL5661 technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Weight | 90.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
