Hubbell HBL5662 technical specifications.
| Approvals | UL, CSA |
| Body Material | PET, Polyethylene |
| Color | Brown |
| Contact Material | Bronze |
| Contact Type | Socket |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
