Hubbell HBL5669C technical specifications.
| Approvals | UL, CSA, NEMA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Brass |
| Current Rating | 15A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Insulgrip |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL5669C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
