Hubbell HBL5678C technical specifications.
| Gender | Male |
| Mount | Flanges |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5678C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
