Hubbell HBL5679C technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Mount | Flanges |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5679C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.