Hubbell HBL5EW technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL5EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.