Hubbell HBL6035 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP55 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL6035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.