Hubbell HBL6PSHG technical specifications.
| Current Rating | 15A |
| Mount | Cable |
| Output Current | 15A |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL6PSHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.