Hubbell HBL7379 technical specifications.
| Body Material | Phenolic |
| Current Rating | 50A |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL7379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.