Hubbell HBL7411C technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 120 |
| Current Rating | 20A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 208V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL7411C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.