Hubbell HBL7467 technical specifications.
| Approvals | UL, CSA |
| Body Material | Stainless Steel |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TWIST-LOCK |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL7467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.