Hubbell HBL7506C technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Black, White |
| Contact Material | Brass |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Ratings | IP20 |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL7506C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.